49849 | HELUKABEL
PUR control line SUPER-PAAR-TRONIC 340-C-PUR 2 x 0.5 mm², AWG 20, shielded, gray
Halogen-free control cable, 49849, HELUKABEL
Stranded in pairs, these fully-screened special drag chain cables can also be used where external, high-frequency interference influences pulse transfer. They are used for permanently flexible stresses in machine and tool building, in robot technology, on constantly moving machine components and for extended use in multi-shift operations. Developed to state-of-the-art technology, these highly flexible data cable, with a cut resistant and low-adhesion PUR outer sheath guaranteeing optimal service life and extremely good cost efficiency.
FEATURES
- Halogen-free
- Good chemical resistance
- Oil-resistant
- Weather, ozone and UV-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PP
- Color: gray
- Conductor category: Cl.6 = finest-stranded
Core insulation material | PUR | |
Number of cores | 2 | |
Version | control line | |
Outer diameter | 7.9 mm | |
AWG cross-section | AWG 20 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Rated voltage U0 | 300 V | |
Standard number | UL, CSA | |
Test voltage | 1.5 kV | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Protective conductor available | No | |
Temperature range (active) | -30 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |