19008 | HELUKABEL
PVC data cable, 16-wire, 0.14 mm², AWG 26, gray, 19008
Unit Price (€ / mtr.)
2.9036 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PVC | |
Number of cores | 16 | |
Version | data cable | |
Outer diameter | 8.2 mm | |
AWG cross-section | AWG 26 | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | PVC | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 80 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |