21093 | HELUKABEL
PVC data cable, 4-wire, 0.34 mm², AWG 22, gray, 21093
Core insulation material | PVC | |
Number of cores | 4 | |
Version | data cable | |
Outer diameter | 12.2 mm | |
AWG cross-section | AWG 22 | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.34 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |