52391 | HELUKABEL
Polyethylene data cable, 21-wire, 0.25 mm², AWG 24, gray, 52391
Core insulation material | PE | |
Number of cores | 21 | |
Version | data cable | |
Outer diameter | 9.5 mm | |
AWG cross-section | AWG 24 | |
Colour | gray | |
Halogen free | Yes | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | polyethylene | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |