26440 | HELUKABEL
PVC-switching strand, LiYv, 0.5 mm², AWG 20, brown, outer Ø 1.8 mm
Unit Price (€ / mtr.)
0.3808 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, 26440, HELUKABEL
The 26440 PVC insulated, flexible hook-up wire is suitable for the wiring of low-voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards. It is not permitted for heavy current installations outside of appliances.
Features
- Copper wire tinned, 0.5-1.5 mm²: finely stranded acc. To DIN VDE 0295 Class 5 / IEC 60228 Class 5
- Core insulation: PVC acc. to DIN VDE 0812
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.8 mm | |
AWG cross-section | AWG 20 | |
Colour | brown | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Rated voltage | 900 V | |
Standard number | VDE | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 to 70 °C | |
Temperature range (unmoved) | -30 to 70 °C | |
Bending radius unmoved | 7.2 mm |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |