28980 | HELUKABEL

PVC-switching wire, H07V-U, 1.5 mm², AWG 16, black, outer Ø 3.2 mm

Order No.: 93F5592
EAN: 4060892202353
MPN:
28980
Series: H07V-U
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
0.4284 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.4284 €

PVC single core, 28980, HELUKABEL

The 28980 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material PVC
Outer diameter 3.2 mm
AWG cross-section AWG 16
Colour black
Halogen free No
Conductor category CL.1 = stranded
Cable material copper, bright
Cable cross-section 1.5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (active) 5 °C to 70 °C
Temperature range (unmoved) -30 °C to 80 °C
Bending radius unmoved 12.8 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Colour
AWG cross-section
Core insulation material
Conductor category
Temperature range (active)
Halogen free
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
1 item in 37 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Colour
AWG cross-section
Core insulation material
Conductor category
Temperature range (active)
Halogen free
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
PVC-switching wire, H07V-U, 10 mm², AWG 8, black, outer Ø 6.4 mm
Order No.:
 93F5594
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 28817
Available: 0 mtr. Leadtime: On Request **
Total Price: 3.05 € *
100 mtr.
3.0464 €
10 mm²
6.4 mm
black
AWG 8
PVC
CL.1 = stranded
5 °C to 70 °C
No
-30 °C to 80 °C
750 V
copper, bright
450 V
PVC-switching wire, H07V-U, 1.5 mm², AWG 16, red, outer Ø 3.2 mm
Order No.:
 93F5591
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 28982
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.42 € *
100 mtr.
0.4165 €
1.5 mm²
3.2 mm
red
AWG 16
PVC
CL.1 = stranded
5 °C to 70 °C
No
-30 °C to 80 °C
750 V
copper, bright
450 V
PVC-switching wire, H07V-U, 2.5 mm², AWG 14, red, outer Ø 3.9 mm
Order No.:
 93F5598
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29851
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.67 € *
100 mtr.
0.6664 €
2.5 mm²
3.9 mm
red
AWG 14
PVC
CL.1 = stranded
5 °C to 70 °C
No
-30 °C to 80 °C
750 V
copper, bright
450 V
PVC-switching wire, H07V-U, 6.0 mm², AWG 10, brown, outer Ø 5 mm
Order No.:
 93F5585
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 28812
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.75 € *
100 mtr.
1.7493 €
6.0 mm²
5 mm
brown
AWG 10
PVC
CL.1 = stranded
5 °C to 70 °C
No
-30 °C to 80 °C
750 V
copper, bright
450 V
PVC-switching wire, H07V-U, 4.0 mm², AWG 12, red, outer Ø 4.4 mm
Order No.:
 93F5582
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 28805
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.18 € *
100 mtr.
1.1781 €
4.0 mm²
4.4 mm
red
AWG 12
PVC
CL.1 = stranded
5 °C to 70 °C
No
-30 °C to 80 °C
750 V
copper, bright
450 V