45801 | HELUKABEL
Silicone-stranded wire, highly flexible, halogen free, SiFF, 6.0 mm², AWG 10, black, outer Ø 5.2 mm, 45801
Unit Price (€ / mtr.)
13.4827 € *
Available: 0 mtr.
Leadtime: On Request **
Silicone single core, 45801, HELUKABEL
Special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories.
Features
- Halogen-free
- High flash point
- Flame-retardant
- Resistant to high molecular oils
Technical specifications
Core insulation material | silicone | |
Outer diameter | 5.2 mm | |
AWG cross-section | AWG 10 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 6.0 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0250 | |
Test voltage | 2 kV | |
Temperature range (active) | -5 °C to 90 °C | |
Temperature range (unmoved) | -60 °C to 180 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |