50926 | HELUKABEL

Switching wire, halogen free, HELUTHERM 400, 0.75 mm², AWG 20, beige, outer Ø 2.4 mm

Order No.: 93F4433
EAN: 4099891180935
MPN:
50926
Series: HELUTHERM 400
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
7.5327 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
7.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.5327 €

Stranded wire, 50926, HELUKABEL

The 50926 is a special core with isolation that has a wide temperature range that is especially suited for use in the aviation and aerospace industry, for atomic power stations and in the steel making and chemical industries.

Features

  • Stranded nickel conductor
  • Overlapping with special heat-resistant impregnation
  • This cable has a very good electronic, chemical and radiation resistant properties
Technical specifications
Outer diameter 2.4 mm
AWG cross-section AWG 20
Colour beige
Halogen free Yes
Cable structure 24 x 0.2 mm
Conductor category CL.2 = stranded
Cable material nickel
Cable cross-section 0.75 mm²
Rated voltage 500 V
Test voltage 2 kV
Temperature range (active) -5 °C to 90 °C
Temperature range (unmoved) -60 °C to 400 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable structure
Cable cross-section
Outer diameter
Colour
AWG cross-section
Standard number
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Halogen free
1 item in 30 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable structure
Cable cross-section
Outer diameter
Colour
AWG cross-section
Standard number
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Halogen free