64094 | HELUKABEL

PVC-switching strand, FÜNFNORM H05V2-K, 0.75 mm², AWG 20, brown, outer Ø 2.65 mm

Order No.: 93F5041
EAN: 4099891183325
MPN:
64094
HELUKABEL
default L
front L
Image may differ
Unit Price (€ / mtr.)
0.4998 € *
Available: 456 mtr.
Leadtime: On Request **
Total Price:
75.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
0.4998 €

Stranded wire, 64094, HELUKABEL

The 64094 is a single core, fine stranded wire insulation made of PVC. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Flame-retardant
Technical specifications
Core insulation material PVC
Outer diameter 2.65 mm
AWG cross-section AWG 20
Colour brown
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.75 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Standard number HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Test voltage 2 kV
Temperature range (active) -5 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Customs tariff number 85444995
Original Packaging Reel with 152 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Temperature range (active)
Cable cross-section
Outer diameter
Colour
AWG cross-section
Standard number
Conductor category
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Core insulation material
Halogen free
1 item in 53 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Temperature range (active)
Cable cross-section
Outer diameter
Colour
AWG cross-section
Standard number
Conductor category
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Core insulation material
Halogen free
PVC-switching strand, FÜNFNORM H05V2-K, 0.5 mm², AWG 20, red, outer Ø 2.5 mm
Order No.:
 93F5028
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 64079
Available: 456 mtr. Leadtime: On Request **
Total Price: 63.31 € *
152 mtr.
0.4165 €
-5 °C to 90 °C
0.5 mm²
2.5 mm
red
AWG 20
HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
CL.5 = fine stranded
-40 °C to 90 °C
500 V
copper, bright
300 V
600 V
PVC
No
PVC-switching strand, FÜNFNORM H05V2-K, 1.0 mm², AWG 18, blue, outer Ø 2.8 mm
Order No.:
 93F5053
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 64109
Available: 1,064 mtr. Leadtime: On Request **
Total Price: 81.40 € *
152 mtr.
0.5355 €
-5 °C to 90 °C
1.0 mm²
2.8 mm
blue
AWG 18
HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
CL.5 = fine stranded
-40 °C to 90 °C
500 V
copper, bright
300 V
600 V
PVC
No