45143 | HELUKABEL

Round flat ribbon cable, 50 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray

Order No.: 93F4097
EAN: 4099891234867
MPN:
45143
Series: TUBEFLEX-Y
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
27.0844 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
27.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
27.0844 €

Flat ribbon cable, 45143, HELUKABEL

TUBEFLEX-Y Flat ribbon cable, due to its roundshape offers considerable advantages compared with other flat ribbon cables during the installation and assembly.

This roundshaped cable bids enormous profits by using the quick and economical possibilities under continuance with the efficient connection in IDC-technique. All conductors can be contacted at one working procedure without stripping the insulation.

Features

  • Flame retardant
  • Free from substances harmful to the wetting properties of lacquers
  • PVC self-extinguishing
Technical specifications
Core insulation material PVC
Number of cores 50
Version flat ribbon cable
Outer diameter 11.1 mm
AWG cross-section AWG 28
Width 63 mm
Colour gray
Halogen free No
Cable material copper, tin-plated
Cable cross-section 0.09 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding unshielded
Temperature range (active) -20 °C to 80 °C
Temperature range (unmoved) -20 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Outer diameter
Number of cores
Version
Grid
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Cable cross-section
Shielding
Core insulation material
Halogen free
Colour
AWG cross-section
1 item in 9 variations
*incl. VAT plus shipping costs