0 634 810 | Hengstler

Panel-mount pulse counter

Order No.: 30K4174
EAN: 4099891455095
MPN:
0 634 810
Hengstler
default L
Image may differ
Unit Price (€ / pc.)
39.508 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
39.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.508 €

Panel pulse counters, type Hengstler 634.

For PCB mounting. With high level of EMI protection Without reset function. Machine-solderable, wash-proof; Mounting position: horizontal scrolling display. Power consumption: 50 to 440 mW. Voltage tolerance: ±10 %. Count rate: max. 10 pps. Pulse duration: min. 50 ms. Duty cycle: 100 %. Operating temperatures: –10 to +50 °C. Number of digits: 6. Digit height: 4.0 mm. Useful life: 10 million pulses. Magnetic influence: at 100 kA/m (PTB), insensitive to disturbance.

With bezel, vertical, type 0634.8.

Degree of protection: case IP 40 (snap-mount in switchboard)

Type: 0 634 810, 24 VDC, 335 + Ron state 1.0 kohm

Technical specifications
Width 25.2 mm
Installation depth 32.15 mm
Height 13.5 mm
Pulse duration 50 ms
Assembly built-in mounting
Degree of protection (IP) IP65
Voltage 24 VDC
Counting frequency 10 Hz
Logistics
Country of origin SK
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Width
Height
Voltage
Installation depth
Degree of protection (IP)
Counting frequency
Assembly
Connection
Pulse duration
1 item in 4 variations
*incl. VAT plus shipping costs

Order No.:

 30K4174

Manufacturer SKU:

 0 634 810

 

Available: 0 pcs. Leadtime: 3 Weeks **
39.51 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.508 €

Order No.:

 30K4164

Manufacturer SKU:

 0 634 710

 

Available: 0 pcs. Leadtime: 3 Weeks **
39.51 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.508 €

Order No.:

 30K4172

Manufacturer SKU:

 0 634 808

 

Available: 0 pcs. Leadtime: 3 Weeks **
38.98 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.9844 €

Order No.:

 30K4130

Manufacturer SKU:

 0 634 132

 

Available: 0 pcs. Leadtime: 3 Weeks **
39.27 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.27 €