2737 | HEYCO
Vent cap, 2737
Order No.: 12H5742
MPN:
2737
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Venting cap, 2737, HEYCO
Features
- Permit the passage of air for ventilation and heat dissipation
- Quick and easy installation with only fingertip pressure
- Convex, matte finish head tapers to a thin edge
- Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Version | venting cap | |
Design | round | |
diameter | 33.3 mm | |
Colour | white | |
Height | 11.5 mm | |
Material | nylon |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |