932513106 | Hirschmann Automation and Control

Mounting coupling, 3 pole, screw mounting, screw connection, 1.5 mm², gray, 932513106

Order No.: 40F512
EAN: 4099889861266
MPN:
932513106
STAKAP 3 N
Series: STAK
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
9.7223 € *
Available: 216 pcs.
Leadtime: 9 Weeks **
Total Price:
9.72 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7223 €
10 pcs.
8.5561 €
50 pcs.
7.9849 €
150 pcs.
7.6160 €
500 pcs.
7.2352 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Connector, 3-pole + PE, type Hirschmann STAS../STAK.

With screw terminals for conductor cross-sections of max. 1.5 mm²; Contacts: CuZn, tin. Housing: PA to UL 94 VDC1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 VDC/400 VAC. Rated current: 10 A DC/16 A AC. Contact resistance: 5.0 mohm. Pin diameter: 2.0 mm. Degree of protection to IEC 60529: IP 54. Degree of soiling: 3. Cable gland: Pg 11. Cable diameters: 6.0 mm to 10 mm. Operating temperatures: –30 °C to +90 °C. Certifications: VDE, SEV, UL.

Surface-mount jacks, type STAKAP 3 N.

Type: STAKAP 3 N, surface-mount jack

Technical specifications
Connection screw connection
Version Mounting coupling
Design straight
Colour gray
Cable diameter 6 to 10 mm
Cable cross-section 1.5 mm²
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 400 V
Rated current IEC 16 A
Rated current UL/CSA 16 A
Switch illuminated No
Power switch available No
Pin number 3 pole
Pin temperature 90 °C
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 40F514

Manufacturer SKU:

 732045001

 

Available: 0 pcs. Leadtime: 5 Weeks **
0.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
Variations
Cable cross-section
Rated voltage UL/CSA
Cable diameter
Rated current IEC
Pin number
Connection
Rated current UL/CSA
Design
Version
Assembly
Colour
Rated voltage IEC
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Rated voltage UL/CSA
Cable diameter
Rated current IEC
Pin number
Connection
Rated current UL/CSA
Design
Version
Assembly
Colour
Rated voltage IEC
Mounting coupling, 5 pole, screw mounting, crimp connection, 1.0 mm², gray, 932511106
Order No.:
 40F620
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932511106
Available: 10 pcs. Leadtime: 4 Weeks **
Total Price: 11.65 € *
1 pcs.
11.6501 €
10 pcs.
10.2459 €
50 pcs.
9.5438 €
150 pcs.
9.1392 €
500 pcs.
8.6513 €
1.0 mm²
400 V
8 to 10 mm
10 A
5 pole
crimp connection
10 A
straight
Mounting coupling
screw mounting
gray
250 V
Mounting coupling, 2 pole, screw mounting, screw connection, 1.5 mm², gray, 932045106
Order No.:
 40F488
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932045106
Available: 196 pcs. Leadtime: 8 Weeks **
Total Price: 11.35 € *
1 pcs.
11.3526 €
10 pcs.
9.9960 €
50 pcs.
9.3296 €
150 pcs.
8.9012 €
500 pcs.
8.4490 €
1.5 mm²
250 V
4 to 6.5 mm
16 A
2 pole
screw connection
16 A
straight
Mounting coupling
screw mounting
gray
250 V
Mounting coupling, 2 pole, screw mounting, screw connection, 1.5 mm², gray, 930329106
Order No.:
 40F482
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930329106
Available: 27 pcs. Leadtime: 1 Week ** Next delivery: 200 pcs. on 2024-06-18
Total Price: 10.98 € *
1 pcs.
10.9837 €
10 pcs.
9.6628 €
50 pcs.
8.9964 €
150 pcs.
8.6156 €
500 pcs.
8.1753 €
1.5 mm²
250 V
4 to 6.5 mm
16 A
2 pole
screw connection
16 A
straight
Mounting coupling
screw mounting
gray
250 V
Mounting coupling, 3 pole, screw mounting, screw connection, 1.5 mm², gray, 932513106
Order No.:
 40F512
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932513106
Available: 216 pcs. Leadtime: 9 Weeks **
Total Price: 9.72 € *
1 pcs.
9.7223 €
10 pcs.
8.5561 €
50 pcs.
7.9849 €
150 pcs.
7.6160 €
500 pcs.
7.2352 €
1.5 mm²
400 V
6 to 10 mm
16 A
3 pole
screw connection
16 A
straight
Mounting coupling
screw mounting
gray
250 V