932918100 | Hirschmann Automation and Control

Plug, 6 pole, screw mounting, solder connection, black, 932918100

Order No.: 51F140
EAN: 4099889864830
MPN:
932918100
GO 60 FAV M
Series: GO
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 400 pcs.
Next delivery: 200 pcs. on 2025-01-16
Leadtime: 42 Weeks **
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
6.5331 €
100 pcs.
5.7477 €
250 pcs.
5.5335 €
1000 pcs.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 932918100, HIRSCHMA

Cable plug, GO 6 FAV M black.

Features

  • Surface mounted connector with flange with solder contacts
  • Housing material: PA
  • Pollution degree: 3
  • Protection degree: IP65
Technical specifications
Connection solder connection
Version plug
Design straight
Colour black
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 6 A
Rated current UL/CSA 6 A
Switch illuminated No
Power switch available No
Pin number 6 pole
Pin temperature 90 °C
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage UL/CSA
Rated voltage IEC
Design
Version
Rated current IEC
Pin number
Assembly
Connection
Colour
Rated current UL/CSA
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage UL/CSA
Rated voltage IEC
Design
Version
Rated current IEC
Pin number
Assembly
Connection
Colour
Rated current UL/CSA
Plug, 6 pole, screw mounting, solder connection, black, 932669100
Order No.:
 51F130
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932669100
Available: 102 pcs. Leadtime: 13 Weeks **
Total Price: 6.44 € *
1 pcs.
6.4379 €
10 pcs.
5.6763 €
100 pcs.
4.9742 €
250 pcs.
4.7838 €
1000 pcs.
4.4863 €
50 V
50 V
straight
plug
6 A
6 pole
screw mounting
solder connection
black
6 A
Plug, 6 pole, screw mounting, solder connection, black, 932918100
Order No.:
 51F140
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932918100
Available: 400 pcs. Leadtime: 42 Weeks ** Next delivery: 200 pcs. on 2025-01-16
Total Price: 7.44 € *
1 pcs.
7.4375 €
10 pcs.
6.5331 €
100 pcs.
5.7477 €
250 pcs.
5.5335 €
1000 pcs.
5.1527 €
250 V
250 V
straight
plug
6 A
6 pole
screw mounting
solder connection
black
6 A