933022100 | Hirschmann Automation and Control

Valve connector, DIN shape A, 3 pole + PE, 400 V, 0.25-1.5 mm², 933022100

Order No.: 51F430
EAN: 4099889744866
MPN:
933022100
GDME 3011 SW
Series: GDME
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
10.5196 € *
Available: 144 pcs.
Leadtime: 48 Weeks **
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5196 €
10 pcs.
9.2582 €
50 pcs.
8.6156 €
150 pcs.
8.2467 €
500 pcs.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable jacks, angled, type GDME 3011.

With strain relief, translucent lid and Pg 11 cable entry for cable diameters from 4.5 mm to 11 mm; Screw terminals: max. 1.5 mm². Optional electronic inserts for the connector housing are described below. Color: black. Operating temperatures: - 40 °C to +85 °C. Certifications: VDE, SEV, GL.

Type: GDME 3011, 3-pole + PE

Technical specifications
Version DIN shape A
Wiring without circuit
LED display No
Cable cross-section 0.25-1.5 mm²
Rated voltage 400 V
Pin number 3 pole + PE
Degree of protection (IP) IP65
Type of locking central screw
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 51F488

Manufacturer SKU:

 732280001

 

Available: 52 pcs. Leadtime: 1 Week **
1.55 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5470 €
25 pcs.
1.3209 €
100 pcs.
1.2138 €
250 pcs.
1.1543 €
1000 pcs.
1.0591 €
Variations
1 item in 7 variations
*incl. VAT plus shipping costs