933115100 | Hirschmann Automation and Control
Valve panel plug, DIN shape C, 2 pole + PE, 250 V, 0.08-0.75 mm², 933115100
Valve Connector Type C, GSSR 200, Hirschmann
These highly versatile rectangular connectors fit almost anywhere with their space-saving design and are engineered for applications where reliability and precision are imperative.
FEATURES
- Small size – due to its compact housing design, type C valve connectors are ideally suited for use in confined spaces
- Strong impact – integrated circuitries protect from inductive voltage and thus provide for a secure and reliable connection
- Proven technology – valued worldwide and approved by various institutions such as UL, VDE or CSA
Technical Data
- Version: DIN FORM C
- Pin number: 2 + PE
- Type of locking: Central Screw
- Cable cross-section: 0.08-0.75 mm²
Version | DIN shape C | |
Cable cross-section | 0.08-0.75 mm² | |
Rated voltage | 250 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | central screw |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |