930958517 | Hirschmann Automation and Control

Panel plug, 6 pole, solder cup, screw locking, straight, 930958517

Order No.: 70F6878
EAN: 4099889739626
MPN:
930958517
MASEI 6100
Series: MAS
Hirschmann Automation and Control
default L
front L
side L
Image may differ

Not suitable for new designs, LTB: 06.30.2024

Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
3.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7009 €

DIN audio connector, plastic, type Hirschmann MA.

To EN 60130-09 and DIN 45322, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass.Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio panel plugs, with screw lock, type MASEI.

Panel plug with screw lock; Housing material: PE.

Type: MASEI 6100, 6 - pole

Technical specifications
Version DIN panel plug
Additional parts equipped
Shell Material plastic
Contact connection solder cup
contact surface tin-plated
Cable cross-section 0.34 mm²
Assembly panel mounting
Orientation straight
Pin number 6 pole
Type of locking screw locking
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Pin number
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Cable diameter
Type of locking
Assembly
Orientation
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Cable diameter
Type of locking
Assembly
Orientation
Contact connection
Panel plug, 6 pole, solder cup, screw locking, straight, 930958517
Order No.:
 70F6878
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930958517
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 3.70 € *
1 pcs.
3.7009 €
6 pole
equipped
plastic
0.34 mm²
tin-plated
DIN panel plug
screw locking
panel mounting
straight
solder cup
Panel plug, 3 pole, solder cup, straight, 930296517
Order No.:
 70F6870
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930296517
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 3.02 € *
1 pcs.
3.0226 €
3 pole
equipped
plastic
0.34 mm²
tin-plated
DIN panel plug
5.5 mm
panel mounting
straight
solder cup