932906117 | Hirschmann Automation and Control
Plug, 3 pole, solder cup, screw locking, angled, 932906117
Not suitable for new designs, LTB: 06.30.2024
DIN audio connector, plastic, type Hirschmann MA.
To EN 60130-09 and DIN 41524, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.
DIN audio plugs, angled, with screw lock, type MAWI.
Angled plug with screw lock Housing. material: PE.
Type: MAWI 3100, 3 - pole, gray
Version | DIN plug | |
Additional parts | equipped | |
Shell Material | plastic | |
Cable diameter | 6.5 mm | |
Contact connection | solder cup | |
contact surface | tin-plated | |
Cable cross-section | 0.34 mm² | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 3 pole | |
Type of locking | screw locking |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |