MA 1 S BL | Hirschmann Test & Measurement
Alligator clip, blue, max. 4 mm, L 41.5 mm, CAT O, socket 2 mm, MA 1 S BL
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9040 €
50 pcs.
1.7850 €
100 pcs.
1.6779 €
500 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alligator clip, MA 1 S BL, Hirschmann Test & Measurement
Miniature alligator clip with high strength insulation, tin-plated brass/bronze jaws and stainless steel spring. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm.
Technical specifications
Connection | socket 2 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 8 A | |
Colour | blue | |
clamping force range | max. 4 mm | |
Contact material | bronze | |
contact surface | tin-plated | |
Length | 41.5 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |