MPK 1 SW | Hirschmann Test & Measurement
Pole terminal, 2 mm, black, 30 VAC/60 VDC, 6 A, solder connection, gold-plated, MPK 1 SW
Unit Price (€ / pc.)
5.1051 € *
Available: 115 pcs.
Leadtime: 1 Week **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.5101 €
50 pcs.
3.9389 €
100 pcs.
3.7961 €
500 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature pole, MPK 1 SW, Hirschmann Test & Measurement
Miniature pole terminal with 2 mm diameter, cross hole, insulated, contact spring made of copper beryllium, gold plated, threaded bolt made of brass tin plated with solder connection. Suitable for installation in device chassis and control panels up to max. 3.5 mm wall thickness.
Technical specifications
Connection | solder connection | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
diameter | 2 mm | |
Colour | black | |
contact surface | gold-plated | |
Length | 35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |