PKNI 20 B BL | Hirschmann Test & Measurement

Pole terminal, 4 mm, blue, 30 VAC/60 VDC, 63 A, solder connection, nickel-plated, PKNI 20 B BL

Order No.: 25F611
EAN: 4099889680683
MPN:
PKNI 20 B BL
930 144-102
Series: PKNI 20 B
Hirschmann Test & Measurement
default L
Image may differ
Unit Price (€ / pc.)
6.4617 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
10 pcs.
5.7001 €
100 pcs.
4.9980 €
500 pcs.
4.8076 €
1000 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pole terminal, PKNI 20 B BL, Hirschmann Test & Measurement

Pole terminal with claw edge, captive insulating head and insulating rings. Threaded bolt with 6 mm diameter made of nickel-plated brass with 2.6 mm cross hole. For insulated, twist-proof installation in equipment chassis and control panels up to 3.5 mm wall thickness.

Technical specifications
Connection solder connection
Rated Voltage 30 VAC/60 VDC
Rated current 63 A
diameter 4 mm
Installation diameter 9.9 mm
Colour blue
contact surface nickel-plated
Length 63.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
diameter
contact surface
Rated Voltage
Rated current
Length
Connection
Installation diameter
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
contact surface
Rated Voltage
Rated current
Length
Connection
Installation diameter
Pole terminal, 4 mm, red, 30 VAC/60 VDC, 63 A, solder connection, nickel-plated, PKNI 20 B RT
Order No.:
 25F620
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PKNI 20 B RT
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 77 pcs. on 2024-05-28
Total Price: 6.46 € *
1 pcs.
6.4617 €
10 pcs.
5.7001 €
100 pcs.
4.9980 €
500 pcs.
4.8076 €
1000 pcs.
4.4982 €
red
4 mm
nickel-plated
30 VAC/60 VDC
63 A
63.5 mm
solder connection
9.9 mm