KST S WS RT | Hirschmann Test & Measurement
Ø 4 mm Short-circuit plug, red
Unit Price (€ / pc.)
5.0099 € *
Available: 17 pcs.
Leadtime: 5 Weeks **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
25 pcs.
4.4149 €
100 pcs.
4.1650 €
250 pcs.
4.0103 €
1000 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-circuit plugs, 4.0 mm, safety version, type Hirschmann T & M KST S WS.
Touch-proof short-circuit plug, spring-loaded pin, jack without spring; Rated voltage: 1000 VUC. Rated current: 32 A. Contact resistance: 8.0 mohm. Measurement category: CAT II. Contact material: CuBe, nickel-plated. Housing: PA. Operating temperatures: –15 to +70 °C.
Type: KST S WS, short-circuit plug, red
Technical specifications
Colour | red | |
contact surface | nickel-plated | |
Rated voltage | 1 kV | |
Rated current | 32 A | |
Grid | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |