PRUEF 2 S SW | Hirschmann Test & Measurement

Test probe, socket 4 mm, rigid, 30 V, black, PRUEF 2 S SW

Order No.: 35F132
EAN: 4099891479763
MPN:
PRUEF 2 S SW
973 659-100
Series: PRUEF 2 S
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
20 pcs.
2.4157 €
100 pcs.
2.2491 €
260 pcs.
2.1658 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probes, type Hirschmann T & M PRUEF 2 S.

Touch-proof. With elastic, step-on proof insulating sleeve and 2.0 mm stainless steel tip; Connection: 4.0 mm jack made of brass. Rated voltage: 600 V AC/DC. Contact resistance: 50 mohm. Operating temperatures: –25 to +80 °C.


Technical attributes (type, color): PRUEF 2 S, black

Technical specifications
Connection socket 4 mm, rigid
Colour black
Material Insulation PP
Contact material brass
Rated voltage 30 V
Logistics
Country of origin DE
Customs tariff number 85369095
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Colour
Contact material
Connection
Rated voltage
Material Insulation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Colour
Contact material
Connection
Rated voltage
Material Insulation
Manufacturer SKU:
 PRUEF 2 S RT
1 pcs. 2.7489 €
20 pcs. 2.4157 €
100 pcs. 2.2491 €
260 pcs. 2.1658 €
1000 pcs. 2.0468 €
2.7489 € - 2.0468 €
6 pcs.
2.75 € *
red
brass
socket 4 mm, rigid
30 V
PP
Manufacturer SKU:
 PRUEF 2 S SW
1 pcs. 2.7489 €
20 pcs. 2.4157 €
100 pcs. 2.2491 €
260 pcs. 2.1658 €
1000 pcs. 2.0468 €
2.7489 € - 2.0468 €
13 pcs.
2.75 € *
black
brass
socket 4 mm, rigid
30 V
PP