PRUEF 2700 SW | Hirschmann Test & Measurement

Test probe, socket 4 mm, rigid, 1 kV, black, PRUEF 2700 SW

Order No.: 35F1192
EAN: 4099891479626
MPN:
PRUEF 2700 SW
972 319-100
Series: PRUEF 2700
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
20 pcs.
5.0456 €
100 pcs.
4.7005 €
500 pcs.
4.5339 €
1000 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety test probes, type Hirschmann T & M PRUEF 2700.

Compliant with IEC 61010, with dual function. Tip for penetrating insulation and oxide layers and 4.0 mm pin for insertion in sockets; Contact material: nickel-plated brass. Contact spring: copper beryllium. Connection: 4.0 mm jack made of brass. Rated voltage: 1000 V AC/DC, CAT III. Contact resistance: 2.0 mohm. Operating temperatures: –25 to +80 °C.


Technical attributes (type, color): PRUEF 2700, black

Technical specifications
Connection socket 4 mm, rigid
Colour black
Material Insulation PP
Contact material brass, nickel-plated
Rated voltage 1 kV
Logistics
Country of origin DE
Customs tariff number 85369095
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Contact material
Connection
Rated voltage
Material Insulation
1 item in 2 variations
*incl. VAT plus shipping costs