362S-45.B.IT | ideal-tek
EasyCut Scissors, straight, 110 mm, 362S-45.B.IT
Order No.: 10L9546
EAN: 7640174714582
MPN:
362S-45.B.IT
Unit Price (€ / pc.)
9.282 € *
Available: 5 pcs.
Leadtime: 6 Weeks **
Scissors, 362S-45.B.IT, ideal-tek
The 362S-45.B.IT is a EasyCut scissors with extra fine blades, ideal for miniature work. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
Technical specifications
Version | scissors | |
Weight | 18 g | |
Length | 110 mm | |
Material | stainless steel | |
Blade length | 21 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | PK |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |