398-60.BE.W.IT | ideal-tek

Industrial Scissors, straight, 160 mm, 398-60.BE.W.IT

Order No.: 10L9564
EAN: 7640174714674
MPN:
398-60.BE.W.IT
ideal-tek
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
12.5188 € *
Available: 5 pcs.
Leadtime: 6 Weeks **
Total Price:
12.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5188 €

Scissors, 398-60.BE.W.IT, ideal-tek

The 398-60.BE.W.IT is a Industrial scissors with pointed blades, ideal for precision work. The sharp blades guarantee a precise and clean cuts. The large Thermoplastic rubber handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts, as well as the capacity for swift pick-up and placement. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.

Technical specifications
Version work scissors
Weight 57 g
Length 160 mm
Material stainless steel
Blade length 40 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82130000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Blade length
Length
Weight
Material
Version
1000V Insulated
1 item in 2 variations
*incl. VAT plus shipping costs