00SVR.SA.1 | ideal-tek
ESD plastic tweezers, uninsulated, antimagnetic, polyvinylidene fluoride, 130 mm, 00SVR.SA.1
Anti-magnetic | Yes | |
Version | plastic tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | polyvinylidene fluoride | |
UV-resistant | Yes |
Country of origin | CH |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |