15ARW.C.N.0 | ideal-tek
ESD tweezers, uninsulated, Epoxy coating, 115 mm, 15ARW.C.N.0
Unit Price (€ / pc.)
54.5258 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
54.53 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5258 €
5 pcs.
49.0756 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD epoxy coated cutting tweezers - Carbon Steel - tips: cutting, predominantly angled blades, superior finish. OAL: 115mm
Technical specifications
Anti-magnetic | No | |
Version | tweezers | |
Resistant to | Body: scratches, impact, diluted acids, alkalis, oxidation - tips: wear | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 115 mm | |
Material | Epoxy coating |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |