249CFR.SA.1 | ideal-tek
ESD tweezers, uninsulated, antimagnetic, plastic, 130 mm, 249CFR.SA.1
Unit Price (€ / pc.)
31.2494 € *
Available: 6 pcs.
Leadtime: 4 Weeks **
Total Price:
31.25 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2494 €
5 pcs.
29.3692 €
15 pcs.
28.2387 €
50 pcs.
26.9892 €
150 pcs.
25.8706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic replaceable tip tweezers - Carbon fiber - tips: straight, strong, thick. OAL: 130mm. ESD safe
Technical specifications
Anti-magnetic | Yes | |
Version | tweezers | |
Resistant to | Chemicals, Salts, Acids, thermal ageing | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | plastic | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |