A242CP | ideal-tek
ESD Replacement tips, uninsulated, antimagnetic, polyetheretherketone, 40 mm, A242CP
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4129 €
5 pcs.
8.4609 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kit of 2 Carbon PEEK tips and 3 screws - tips: straight, narrow, flat, round. OAL: 40mm. ESD safe
Technical specifications
Anti-magnetic | Yes | |
Version | Replacement tips | |
Resistant to | Chemicals and aggressive agents, thermal ageing | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 40 mm | |
Material | polyetheretherketone |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |