LH1D-D2HQ4C30RG | IDEC

LED signal light, Ø 37.4 mm, green/red, 24 V AC/DC, IP67

Order No.: 36M2672
EAN: 4099891646806
MPN:
LH1D-D2HQ4C30RG
Series: LH Series
IDEC
default L
Image may differ
Unit Price (€ / pc.)
66.8780 € *
Available: 10 pcs.
Leadtime: 11 Weeks **
Total Price:
66.88 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8780 €
10 pcs.
63.6174 €
50 pcs.
60.3568 €
100 pcs.
57.1081 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surface mount indicator, LH1D-D2HQ4C30RG, IDEC

The LH1D-D2HQ4C30RG is a surface mount indicator with IP67 protection and integrated cable wiring. This product is directly mountable on equipment and aluminum frames also requires only a small space behind the mounting surface.

Features

  • Excellent visibility from the front and from the side
  • 2-color alternate illumination
Technical specifications
Version LED signal light
Width 40 mm
diameter 37.4 mm
Farbe der Beleuchtung green/red
Height 28.3 mm
Rated current 17 mA
Degree of protection (IP) IP67
Voltage 24 V AC/DC
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Farbe der Beleuchtung
diameter
Version
Width
Length
Voltage
Rated current
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Farbe der Beleuchtung
diameter
Version
Width
Length
Voltage
Rated current
Degree of protection (IP)
LED signal light, Ø 37.4 mm, red, 24 V AC/DC, IP67
Order No.:
 36M2671
Manufacturer:
 IDEC
Manufacturer SKU:
 LH1D-D2HQ4C30R
Available: 10 pcs. Leadtime: 15 Weeks **
Total Price: 58.10 € *
1 pcs.
58.0958 €
10 pcs.
55.6087 €
50 pcs.
53.1216 €
100 pcs.
50.6464 €
28.3 mm
red
37.4 mm
LED signal light
40 mm
24 V AC/DC
17 mA
IP67
LED signal light, Ø 37.4 mm, green/red, 24 V AC/DC, IP67
Order No.:
 36M2672
Manufacturer:
 IDEC
Manufacturer SKU:
 LH1D-D2HQ4C30RG
Available: 10 pcs. Leadtime: 11 Weeks **
Total Price: 66.88 € *
1 pcs.
66.8780 €
10 pcs.
63.6174 €
50 pcs.
60.3568 €
100 pcs.
57.1081 €
28.3 mm
green/red
37.4 mm
LED signal light
40 mm
24 V AC/DC
17 mA
IP67
LED signal light, green/red, 24 V AC/DC, IP67
Order No.:
 36M2673
Manufacturer:
 IDEC
Manufacturer SKU:
 LH1D-H2HQ4C30RG
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 81.19 € *
1 pcs.
81.1937 €
10 pcs.
75.9934 €
50 pcs.
70.8050 €
100 pcs.
65.6285 €
10.8 mm
green/red
LED signal light
40 mm
62.2 mm
24 V AC/DC
17 mA
IP67