LF1B-NC3P-2THWW2-3M | IDEC
LED illumination unit, 24 V, IP65, LF1B-NC3P-2THWW2-3M
LED compact lamp, LF1B-NC3P-2THWW2-3M, IDEC
Slim LED light strip is the smartest choice to make the switch away from traditional lighting sources. With high reliability, super-bright and energy efficient. Four mounting holes provide flexibility to locate this light where needed and with a long lifespan.
Features
- Energy saving: One-third that of a fluorescent lamp
- Long life: Five times longer than fluorescent lamps
- Vibration and shock resistant
- Mercury free
- Compact design
- IP65 degree of protection
Version | LED light | |
Width | 27.5 mm | |
Colour | daylight | |
Colour temperature | 6500 K | |
Height | 16 mm | |
Length | 330 mm | |
Power | 4.4 W | |
max. operating temperature | 55 °C | |
min. operating temperature | -30 °C | |
average nominal life | 40000 h | |
Rated voltage | 24 V | |
Degree of protection (IP) | IP65 |
Country of origin | JP |
Customs tariff number | 85365011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |