BCR533E6327HTSA1 | Infineon Technologies

Bipolar junction transistor, NPN, 500 mA, 50 V, SMD, SOT-23, BCR533E6327HTSA1

Order No.: 12S6636
EAN: 4099879027627
MPN:
BCR533E6327HTSA1
Series: BCR
Infineon Technologies
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
0.1916 € *
Available: 2,627 pcs.
Leadtime: On Request **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1916 €
100 pcs.
0.1404 €
500 pcs.
0.1131 €
3000 pcs.
0.0940 €
6000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bipolar transistor, BCR533E6327HTSA1, Infineon Technologies

Features

  • Built in bias resistor
  • Low current gain
  • High collector-emitter breakdown voltage
  • Pb-free and RoHs-compliant

Applications

  • Switching circuit
  • Inverters
  • Interface circuit
  • Driver circuit
Technical specifications
Version NPN
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 50 V
max.voltage between collector and emitter Vceo 50 V
min. operating temperature -65 °C
Assembly SMD
Rated current 500 mA
Saturation voltage 300 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.33 W
Collector current 500 mA
Min DC gain 70 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Rated current
Enclosure
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Collector current
Rated current
Enclosure
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Bipolar junction transistor, PNP, 500 mA, 50 V, SMD, SOT-23, BCR562E6327
Order No.:
 12S6641
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 BCR562E6327
Available: 8 pcs. Leadtime: On Request **
Total Price: 0.18 € *
1 pcs.
0.1821 €
100 pcs.
0.1416 €
500 pcs.
0.1166 €
1000 pcs.
0.1035 €
2500 pcs.
0.0964 €
0.33 W
PNP
500 mA
500 mA
SOT-23
300 mV
SMD
-65 °C
150 °C
Bipolar junction transistor, NPN, 500 mA, 50 V, SMD, SOT-23, BCR533E6327HTSA1
Order No.:
 12S6636
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 BCR533E6327HTSA1
Available: 2,627 pcs. Leadtime: On Request **
Total Price: 3.83 € *
20 pcs.
0.1916 €
100 pcs.
0.1404 €
500 pcs.
0.1131 €
3000 pcs.
0.0940 €
6000 pcs.
0.0833 €
0.33 W
NPN
500 mA
500 mA
SOT-23
300 mV
SMD
-65 °C
150 °C
Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-23, BCR108E6327
Order No.:
 12S6598
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 BCR108E6327
Available: 2,810 pcs. Leadtime: On Request **
Total Price: 1.88 € *
10 pcs.
0.1880 €
100 pcs.
0.1392 €
500 pcs.
0.1107 €
3000 pcs.
0.0928 €
6000 pcs.
0.0821 €
0.2 W
NPN
100 mA
100 mA
SOT-23
300 mV
SMD
-65 °C
150 °C
Bipolar junction transistor, PNP, 100 mA, 50 V, SMD, SOT-23, BCR183E6327
Order No.:
 12S6618
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 BCR183E6327
Available: 3,275 pcs. Leadtime: On Request **
Total Price: 4.08 € *
25 pcs.
0.1630 €
125 pcs.
0.1202 €
500 pcs.
0.0964 €
2000 pcs.
0.0797 €
5000 pcs.
0.0690 €
0.2 W
PNP
100 mA
100 mA
SOT-23
300 mV
SMD
-65 °C
150 °C