IR2127STRPBF | Infineon Technologies

Gate Driver IC, High-Side or Low-Side, SOIC-8, IR2127STRPBF

Order No.: 31S3034
EAN: 4099879102485
MPN:
IR2127STRPBF
SP001547386
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.3447 €

Gate driver ICs, IR2127STRPBF, Infineon Technologies

The IR2127STRPBF is a high voltage, high speed power MOSFET and IGBT driver.

Features

  • Floating channel designed for bootstrap operation
  • Undervoltage lockout
  • FAULT lead indicates shutdown has occured
  • Output in phase with input
Technical specifications
Number of channels 1
Version High-Side or Low-Side
Output voltage DC 12-20 V
Input voltage 3 V
Enclosure SOIC-8
Assembly SMD
Logistics
Country of origin TH
Customs tariff number 85423390
MSL MSL 2
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Input voltage
Assembly
Output voltage DC
Enclosure
Number of channels
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Input voltage
Assembly
Output voltage DC
Enclosure
Number of channels
Gate Driver IC, High-Side, PDIP-8, IR2125PBF
Order No.:
 31S3030
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2125PBF
Available: 430 pcs. Available in 5 Days: 265 pcs. Leadtime: 1 Week **
Total Price: 3.22 € *
1 pcs.
3.2249 €
10 pcs.
2.8203 €
100 pcs.
2.4752 €
200 pcs.
2.3800 €
1000 pcs.
2.1896 €
High-Side
2.2 V
THT
12-18 V
PDIP-8
1
Gate Driver IC, High-Side or Low-Side, SOIC-8, IR2127SPBF
Order No.:
 31S3032
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2127SPBF
Available: 0 pcs. Available in 5 Days: 1,075 pcs. Leadtime: 1 Week **
Total Price: 1.99 € *
1 pcs.
1.9873 €
50 pcs.
1.7731 €
3800 pcs.
1.4399 €
High-Side or Low-Side
3 V
SMD
12-20 V
SOIC-8
1
Gate Driver IC, High-Side, SOIC-8, IR2117SPBF
Order No.:
 31S3028
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2117SPBF
Available: 0 pcs. Available in 5 Days: 705 pcs. Leadtime: 1 Week **
Total Price: 1.56 € *
1 pcs.
1.5589 €
50 pcs.
1.3923 €
3800 pcs.
1.1305 €
High-Side
9.5 V
SMD
10-20 V
SOIC-8
1