XMC4104F64K128ABXQSA1 | Infineon Technologies

ARM Cortex M4 microcontroller, 32 bit, 80 MHz, LQFP-64, XMC4104F64K128ABXQSA1

Order No.: 89S2219
EAN: 4099879144638
MPN:
XMC4104F64K128ABXQSA1
SP001019666
Series: XMC4000
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Leadtime: 99 Weeks **
Total Price:
5.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
5.0218 €

Microcontroller, XMC4104F64K128ABXQSA1, Infineon Technologies

The XMC4104F64K128ABXQSA1 is a high-performance 32-bit ARM Cortex-M4 CPU energy efficient microcontroller that is optimized for industrial connectivity, industrial control, power conversion, sense and control.

Features

  • On-chip memory
  • Digital-Analog converter (DAC) with two channels of 12-bit resolution
  • System control unit (SCU) for system configuration and control
  • Two Capture/Compare Units 4 (CCU4) for use as general purpose timers
  • Four universal serial interface channels (USIC), providing four serial channels, usable as UART, double-SPI, quad-SPI, IIC, IIS and LIN interfaces

Applications

  • Industrial applications
Technical specifications
Number of I/Os 35
Number of pins 64
Version Flash
Enclosure LQFP-64
Core Size 32 bit
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M4
Data RAM Size 20 KB
Voltage 3.13-3.63 V
Memory size 128 KB
Clock frequency 80 MHz
Logistics
Customs tariff number 85423190
Original Packaging Tray with 160 pieces
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 22 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
Number of I/Os
Number of pins
max. operating temperature
Memory size
Enclosure
Processor core
Clock frequency
Version
Assembly
Voltage
min. operating temperature
Core Size
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of I/Os
Number of pins
max. operating temperature
Memory size
Enclosure
Processor core
Clock frequency
Version
Assembly
Voltage
min. operating temperature
Core Size