IRFB4410ZPBF | Infineon Technologies

Infineon Technologies N channel HEXFET power MOSFET, 100 V, 97 A, TO-220, IRFB4410ZPBF

Order No.: 31S3234
EAN: 4099879034151
MPN:
IRFB4410ZPBF
SP001564008
Series: IRFB
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 1 Week **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, IRFB4410ZPBF, Infineon Technologies

Features

  • Improved gate, avalanche and dynamic dV/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability

Applications

  • High efficiency synchronous rectification in SMPS
  • Uninterruptible power supply
  • High speed power switching
  • Hard switched and high frequency circuits
Technical specifications
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 9 mΩ
Gate Charge Qg @10V (nC) 8.3x10<sup>-8</sup> C
Enclosure TO-220
max. Voltage 100 V
Max. current 97 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Power loss 230 W
Logistics
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power loss
Max. current
drain-source on resistance RDS (on) max @VGS=10V
Version
Assembly
max. Voltage
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Power loss
Max. current
drain-source on resistance RDS (on) max @VGS=10V
Version
Assembly
max. Voltage
min. operating temperature
max. operating temperature
Enclosure
Manufacturer SKU:
 IRFB4410ZPBF
1 pcs. 1.4161 €
100 pcs. 1.2614 €
1.4161 € - 1.2614 €
0 pcs.
80 pcs.
1.42 € *
230 W
97 A
9 mΩ
N channel
THT
100 V
-55 °C
175 °C
TO-220
Manufacturer SKU:
 IRFB4410PBF
800 pcs. 1.3923 €
1.3923 €
0 pcs.
1.39 € *
200 W
88 A
10 mΩ
N channel
THT
100 V
-55 °C
175 °C
TO-220