54424.1L-CPR | INFRALAN
Fiber optic cable, singlemode 9/125 µm, fibres: 24, G657.A1, LSZH, black
Order No.: 26P1167
EAN: 4049759180539
MPN:
54424.1L-CPR
Unit Price (€ / mtr.)
1.2614 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: 1 Week **
Fiber optic cable, 54424.1L-CPR, INFRALAN
The 54424.1L-CPR is a universale cable for fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function. It is not suitable for underground laying (direct buried).
Technical specifications
Number of fibres | 24 | |
Outer diameter | 7 mm | |
Colour | black | |
Chamfer type | singlemode 9/125 µm | |
Halogen free | Yes | |
Category | G657A1 | |
Material | LSZH | |
Temperature range (active) | -20 °C to 60 °C | |
Temperature range (unmoved) | -5 °C to 50 °C |
Download
Logistics
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |