54512.1OM5-CPR | INFRALAN
FO cable U-DQ(ZN)BH 12G 50/125µ, OM5,LSZH black CPR Dca
FO cable, 54512.1OM5-CPR, INFRALAN
The 54512.1OM5-CPR is a universale cable suitable for connector assembly, fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function Not suitable for underground laying (direct buried).
Number of fibres | 12 | |
Outer diameter | 7 mm | |
Colour | black | |
Chamfer type | multimode 50/125 µm | |
Halogen free | Yes | |
Category | OM5 | |
Material | LSZH | |
Temperature range (active) | -25 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 60 °C |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |