54512.2L-CPR | INFRALAN

FO cable U-DQ(ZN)BH 12G 50/125µ, OM4,LSZH black CPR Dca

Order No.: 26P1494
EAN: 4049759180645
MPN:
54512.2L-CPR
INFRALAN
default L
front L
Image may differ
Unit Price (€ / mtr.)
2.8322 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: 1 Week **
Total Price:
2.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 mtr.
2.8322 €

FO cable, 54512.2L-CPR, INFRALAN

The 54512.2L-CPR is a universale cable suitable for connector assembly, fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function Not suitable for underground laying (direct buried).

Technical specifications
Number of fibres 12
Outer diameter 7 mm
Colour black
Chamfer type multimode 50/125 µm
Halogen free Yes
Category OM4
Material LSZH
Temperature range (active) -25 °C to 70 °C
Temperature range (unmoved) -20 °C to 60 °C
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Outer diameter
Category
Material
Temperature range (active)
Halogen free
Temperature range (unmoved)
Colour
Chamfer type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Outer diameter
Category
Material
Temperature range (active)
Halogen free
Temperature range (unmoved)
Colour
Chamfer type
FO cable U-DQ(ZN)BH 4G 50/125µ, OM4,LSZH black CPR Dca
Order No.:
 26P1492
Manufacturer:
 INFRALAN
Manufacturer SKU:
 54504.2L-CPR
Available: 0 mtr. Available in 5 Days: 603 mtr. Leadtime: 1 Week **
Total Price: 1.34 € *
2000 mtr.
1.3447 €
7 mm
OM4
LSZH
-25 °C to 70 °C
Yes
-20 °C to 60 °C
black
multimode 50/125 µm
FO cable U-DQ(ZN)BH 24G 50/125µ, OM4,LSZH black CPR Dca
Order No.:
 26P1495
Manufacturer:
 INFRALAN
Manufacturer SKU:
 54524.2L-CPR
Available: 0 mtr. Available in 5 Days: 1,000 mtr. Leadtime: 1 Week **
Total Price: 5.14 € *
2000 mtr.
5.1408 €
7.5 mm
OM4
LSZH
-25 °C to 70 °C
Yes
-20 °C to 60 °C
black
multimode 50/125 µm
FO cable U-DQ(ZN)BH 8G 50/125µ, OM4,LSZH black CPR Dca
Order No.:
 26P1493
Manufacturer:
 INFRALAN
Manufacturer SKU:
 54508.2L-CPR
Available: 0 mtr. Available in 5 Days: 1,000 mtr. Leadtime: 1 Week **
Total Price: 2.03 € *
2000 mtr.
2.0349 €
7 mm
OM4
LSZH
-25 °C to 70 °C
Yes
-20 °C to 60 °C
black
multimode 50/125 µm
FO cable U-DQ(ZN)BH 12G 50/125µ, OM4,LSZH black CPR Dca
Order No.:
 26P1494
Manufacturer:
 INFRALAN
Manufacturer SKU:
 54512.2L-CPR
Available: 0 mtr. Available in 5 Days: 1,000 mtr. Leadtime: 1 Week **
Total Price: 2.83 € *
2000 mtr.
2.8322 €
7 mm
OM4
LSZH
-25 °C to 70 °C
Yes
-20 °C to 60 °C
black
multimode 50/125 µm