EP3C16F256C8N | INTEL

FPGA Cyclone® III Family 402MHz 65nm 1.2V

Order No.: 63S6034
EAN: 4099879144898
MPN:
EP3C16F256C8N
Series: Cyclone III
INTEL
default L
Image may differ
Unit Price (€ / pc.)
86.5963 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
86.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90 pcs.
86.5963 €

FPGA, EP3C16F256C8N, Altera

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

Technical specifications
Number of I/Os 168
Number of LABs/CLBs 963
Number of logical elements 15408
Enclosure FBGA-256
max. operating temperature 85 °C
min. operating temperature 0 °C
Assembly SMD
Voltage 1.15-1.25 V
Memory size 516.096 kbit
Logistics
Country of origin KR
Customs tariff number 85423990
MSL MSL 3
Original Packaging Tray with 90 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of I/Os
min. operating temperature
max. operating temperature
Memory size
Enclosure
Assembly
Voltage
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of I/Os
min. operating temperature
max. operating temperature
Memory size
Enclosure
Assembly
Voltage
FPGA Cyclone® III Family 402MHz 65nm 1.2V
Order No.:
 63S6047
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C10F256C8N
Available: 0 pcs. Available in 5 Days: 60 pcs. Leadtime: 1 Week **
Total Price: 81.31 € *
1 pcs.
81.3127 €
10 pcs.
72.2806 €
182
0 °C
85 °C
423.936 kbit
FBGA-256
SMD
1.15-1.25 V
FPGA Cyclone® III Family 402MHz 65nm 1.2V
Order No.:
 63S8030
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C55F484C8N
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
327
0 °C
85 °C
2.39616 Mbit
FBGA-484
SMD
1.15-1.25 V
FPGA Cyclone® III Family 437.5MHz 65nm 1.2V
Order No.:
 63S6035
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C25F324I7N
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 247.48 € *
84 pcs.
247.4843 €
215
-40 °C
100 °C
608.256 kbit
FBGA-324
SMD
1.15-1.25 V
FPGA Cyclone® III Family 402MHz 65nm 1.2V
Order No.:
 63S6038
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C5F256C8N
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
182
0 °C
85 °C
423.936 kbit
FBGA-256
SMD
1.15-1.25 V
FPGA Cyclone® III Family 402MHz 65nm 1.2V
Order No.:
 63S6034
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C16F256C8N
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 86.60 € *
90 pcs.
86.5963 €
168
0 °C
85 °C
516.096 kbit
FBGA-256
SMD
1.15-1.25 V
FPGA Cyclone® III Family 437.5MHz EP3C16F484I7N
Order No.:
 63S6042
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C16F484I7N
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 122.94 € *
1 pcs.
122.9389 €
346
-40 °C
100 °C
516.096 kbit
FBGA-484
SMD
1.15-1.25 V
FPGA Cyclone® III Family 402MHz 65nm 1.2V
Order No.:
 63S6044
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C25F256C8N
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 150.26 € *
90 pcs.
150.2613 €
156
0 °C
85 °C
608.256 kbit
FBGA-256
SMD
1.15-1.25 V
FPGA Cyclone® III Family 402MHz 65nm 1.2V
Order No.:
 63S6037
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C16F484C8N
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
346
0 °C
85 °C
516.096 kbit
FBGA-484
SMD
1.15-1.25 V
FPGA Cyclone® III Family 402MHz 65nm 1.2V
Order No.:
 63S8028
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C16E144C8N
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
84
0 °C
85 °C
516.096 kbit
EQFP-144
SMD
1.15-1.25 V
FPGA Cyclone® III Family 402MHz 65nm 1.2V
Order No.:
 63S8029
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C40F484C8N
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 203.62 € *
1 pcs.
203.6209 €
10 pcs.
192.6372 €
60 pcs.
181.8558 €
120 pcs.
162.9824 €
180 pcs.
159.8289 €
331
0 °C
85 °C
1.161216 Mbit
FBGA-484
SMD
1.15-1.25 V