EP3C5E144I7N | INTEL

FPGA Cyclone® III Family 437.5MHz 65nm 1.2V

Order No.: 63S6008
EAN: 4099879144768
MPN:
EP3C5E144I7N
Series: Cyclone
INTEL
default L
Image may differ
Unit Price (€ / pc.)
80.5749 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
80.57 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5749 €
10 pcs.
74.6130 €
20 pcs.
72.4234 €
60 pcs.
66.9732 €
120 pcs.
63.8792 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPGAs, type Altera Cyclone EP.

Technical attributes (type, number of logic array blocks (LABs), number of I/Os, package): EP3C5E144I7N, 321 LABs, 94 I/Os, LQFP-144

Technical specifications
Number of I/Os 94
Number of LABs/CLBs 321
Number of logical elements 5136
Enclosure EQFP-144
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 1.15-1.25 V
Memory size 423.936 kbit
Logistics
Country of origin US
Customs tariff number 85423990
MSL MSL 3
Original Packaging Tray with 60 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Number of I/Os
Voltage
min. operating temperature
max. operating temperature
Memory size
Enclosure
Assembly
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of I/Os
Voltage
min. operating temperature
max. operating temperature
Memory size
Enclosure
Assembly
FPGA Cyclone® II Family 402.58MHz 90nm 1.2V
Order No.:
 63S6006
Manufacturer:
 INTEL
Manufacturer SKU:
 EP2C5T144C8N
Available: 0 pcs. Available in 5 Days: 30 pcs. Leadtime: 1 Week **
Total Price: 31.82 € *
1 pcs.
31.8206 €
5 pcs.
29.4763 €
10 pcs.
27.7984 €
25 pcs.
26.2395 €
50 pcs.
24.9781 €
89
1.15-1.25 V
0 °C
85 °C
119.808 kbit
TQFP-144
SMD
FPGA Cyclone® IV E Family 39600 Cells 60nm 1.2V
Order No.:
 63S6017
Manufacturer:
 INTEL
Manufacturer SKU:
 EP4CE40F23C8N
Available: 637 pcs. Leadtime: 26 Weeks **
Total Price: 99.96 € *
1 pcs.
99.9600 €
10 pcs.
92.4511 €
25 pcs.
88.1195 €
328
1.15-1.25 V
0 °C
85 °C
1.161216 Mbit
FBGA-484
SMD
FPGA Cyclone® IV E Family 60nm 1V/1.2V
Order No.:
 63S6015
Manufacturer:
 INTEL
Manufacturer SKU:
 EP4CE115F23I7N
Available: 108 pcs. Leadtime: 26 Weeks **
Total Price: 880.86 € *
1 pcs.
880.8618 €
280
1.15-1.25 V
-40 °C
100 °C
3.981312 Mbit
FBGA-484
SMD
FPGA Cyclone® II Family 402.58MHz 90nm 1.2V
Order No.:
 63S6004
Manufacturer:
 INTEL
Manufacturer SKU:
 EP2C8F256C8N
Available: 0 pcs. Available in 5 Days: 35 pcs. Leadtime: 1 Week **
Total Price: 38.43 € *
1 pcs.
38.4251 €
182
1.15-1.25 V
0 °C
85 °C
165.888 kbit
FBGA-256
SMD
FPGA Cyclone® III Family 500MHz 65nm 1.2V
Order No.:
 63S6011
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C40F484C6N
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 391.72 € *
60 pcs.
391.7242 €
331
1.15-1.25 V
0 °C
85 °C
1.161216 Mbit
FBGA-484
SMD
FPGA Cyclone® Family 405.2MHz 130nm 1.5V
Order No.:
 53S7102
Manufacturer:
 INTEL
Manufacturer SKU:
 EP1C6T144C6N
Available: 0 pcs. Leadtime: 111 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
98
1.425-1.575 V
0 °C
85 °C
92.16 kbit
TQFP-144
SMD
FPGA Cyclone® Family 320.1MHz 130nm 1.5V
Order No.:
 63S8019
Manufacturer:
 INTEL
Manufacturer SKU:
 EP1C12F256I7N
Available: 0 pcs. Leadtime: 111 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
185
1.425-1.575 V
-40 °C
100 °C
239.616 kbit
FBGA-256
SMD
FPGA Cyclone® III Family 437.5MHz 65nm 1.2V
Order No.:
 63S6014
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C55F484I7N
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
327
1.15-1.25 V
-40 °C
100 °C
2.39616 Mbit
FBGA-484
SMD
FPGA Cyclone® III Family 437.5MHz 65nm 1.2V
Order No.:
 63S6008
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C5E144I7N
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 80.57 € *
1 pcs.
80.5749 €
10 pcs.
74.6130 €
20 pcs.
72.4234 €
60 pcs.
66.9732 €
120 pcs.
63.8792 €
94
1.15-1.25 V
-40 °C
100 °C
423.936 kbit
EQFP-144
SMD
FPGA Cyclone® III Family 402MHz 65nm 1.2V
Order No.:
 63S6009
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C10E144C8N
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 46.46 € *
120 pcs.
46.4576 €
94
1.15-1.25 V
0 °C
85 °C
423.936 kbit
EQFP-144
SMD
FPGA Cyclone® Family 275.03MHz 130nm 1.5V
Order No.:
 63S8021
Manufacturer:
 INTEL
Manufacturer SKU:
 EP1C20F324C8N
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
233
1.425-1.575 V
0 °C
85 °C
294.912 kbit
FBGA-324
SMD
FPGA Cyclone® IV E Family 10320 Cells 60nm 1.2V
Order No.:
 63S6018
Manufacturer:
 INTEL
Manufacturer SKU:
 EP4CE10E22C8N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
91
1.15-1.25 V
0 °C
85 °C
423.936 kbit
EQFP-144
SMD
FPGA Cyclone® III Family 402MHz 65nm 1.2V
Order No.:
 63S6010
Manufacturer:
 INTEL
Manufacturer SKU:
 EP3C25Q240C8N
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 81.81 € *
96 pcs.
81.8125 €
148
1.15-1.25 V
0 °C
85 °C
608.256 kbit
PQFP-240
SMD
FPGA Cyclone® IV E Family 60nm 1.2V
Order No.:
 63S6016
Manufacturer:
 INTEL
Manufacturer SKU:
 EP4CE15F17C8N
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 27.06 € *
1 pcs.
27.0606 €
5 pcs.
25.0495 €
10 pcs.
23.6334 €
25 pcs.
22.3006 €
50 pcs.
21.2891 €
165
1.15-1.25 V
0 °C
85 °C
516.096 kbit
FBGA-256
SMD
FPGA Cyclone® Family 320.1MHz 130nm 1.5V
Order No.:
 63S8020
Manufacturer:
 INTEL
Manufacturer SKU:
 EP1C12Q240I7N
Available: 0 pcs. Leadtime: 111 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
173
1.425-1.575 V
-40 °C
100 °C
239.616 kbit
PQFP-240
SMD
FPGA Cyclone® IV GX Family 60nm 1.2V
Order No.:
 63S6013
Manufacturer:
 INTEL
Manufacturer SKU:
 EP4CGX110DF27I7N
Available: 0 pcs. Leadtime: 24 Weeks **
Total Price: 724.26 € *
40 pcs.
724.2578 €
393
1.16-1.24 V
-40 °C
100 °C
5.62176 Mbit
FBGA-672
SMD