8010-008.01 | Inter Bär
Intermediate cord switch, 2 pole for 10 A/250 VAC, 8010-008.01
Order No.: 05N950
EAN: 4011644001366
MPN:
8010-008.01
Unit Price (€ / pc.)
15.5057 € *
Available: 29 pcs.
Leadtime: 1 Week **
Total Price:
15.51 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5057 €
10 pcs.
13.4351 €
50 pcs.
11.8881 €
100 pcs.
10.3411 €
500 pcs.
9.5676 €
*incl. VAT plus shipping costs
**Subject to prior sale
Luminary cord mid-position switches, type Inter Bär 8010-.
2-pole break switch. Connection values 10 A/250 VAC; Version: screwed housing and strain relief, with terminal for the ground conductor.
Type: 00801, white housing and rocker
Technical specifications
Connection | screw connection | |
Version | intermediate cord switch, 2 pole | |
Suitable for | 10 A/250 VAC | |
Material | plastic | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |