BD543C-T | International Power Semiconductor
Bipolar junction transistor, NPN, 100 V, THT, TO-220, BD543C-T
Transistors series BD.
Technical attributes (type, package, manufacturer): BD543C, TO220
Version | NPN | |
Enclosure | TO-220 | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 100 V | |
Assembly | THT | |
Rated current | 8 A | |
Transit frequency fTmin | 3 MHz |
Country of origin | IN |
Customs tariff number | 85412900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |