BVB-M-R001-1 | Isabellenhütte
Resistor, metal plate, SMD 2725, 1 mΩ, 7 W, ±1 %, BVB-M-R001-1
SMD precision resistors, size 2725, 5.0 W, tolerance 1.0 %, series ISA-WELD, type Isabellenhütte BVB.
Four-wire resistor with very low resistance and low inductance. Conceived especially for currents up to 100 A (0.5 mohm)
ohmic resistance | 1 mΩ | |
Design | SMD 2725 | |
Height | 2.4 mm | |
Length | 6.9 mm | |
Power | 7 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | metal plate | |
Temperature coefficient | ±50 ppm/K |
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Reel with 1,400 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |