BVT-I-R004-1 | Isabellenhütte
Resistor, metal plate, SMD 2512 (6330), 4 mΩ, 6 W, ±1 %, BVT-I-R004-1
Unit Price (€ / pc.)
1.9635 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
19.63 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9635 €
50 pcs.
1.7136 €
250 pcs.
1.4875 €
1000 pcs.
1.2971 €
5000 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD precision resistors, size 2512, 1.5 to 3.0 W, series ISA-WELD, type Isabellenhütte BVT.
Two-wire resistor with very low resistance and low inductance, conceived especially for currents up to 77 A (0.5 mohm)
1.0 % tolerance, type BVT.
Technical specifications
ohmic resistance | 4 mΩ | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 0.35 mm | |
Length | 6.35 mm | |
Power | 6 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | metal plate | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |