SMS-R120-1.0 | Isabellenhütte
Resistor, metal foil, SMD 2512 (6330), 120 mΩ, 3 W, ±1 %, SMS-R120-1.0
Unit Price (€ / pc.)
2.0944 € *
Available: 633 pcs.
Leadtime: On Request **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
100 pcs.
1.8445 €
500 pcs.
1.3328 €
1000 pcs.
1.1305 €
5000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD precision resistors, size 2512, 3.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMS.
Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance
Technical specifications
ohmic resistance | 120 mΩ | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 0.8 mm | |
Length | 6.35 mm | |
Power | 3 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | metal foil | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |