CT-AC RCM A150N | Janitza

Differential current transformer, for cables 150 mm, (W x D) 275 x 259 mm, CT-AC RCM A150N

Order No.: 30K4391
EAN: 4099891461119
MPN:
CT-AC RCM A150N
15.03.465
Series: CT-AC RCM
Janitza
default L
Image may differ
Unit Price (€ / pc.)
971.04 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
971.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
971.04 €

Divisible differential current transformer, 1503465, Janitza

Differential current transformer, divisible, inner diameter: 150 mm, dimension: 275x259 mm

Technical specifications
Version Differential current transformer
Width 275 mm
Weight 2500 g
Cable diameter 150 mm
Depth 259 mm
Logistics
Country of origin IT
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 3 variations
*incl. VAT plus shipping costs