KBU58 250/5A, 1,5VA, KL. 1 | Janitza

Cable conversion current transformer, 250 A, for cables 55 x 85 mm, (W x H x D) 96 x 158.15 x 56 mm, KBU58 250/5A, 1,5VA, KL. 1

Order No.: 30K4447
EAN: 4099891461218
MPN:
KBU58 250/5A, 1,5VA, KL. 1
15.02.316
Series: KBU
Janitza
default L
Image may differ
Unit Price (€ / pc.)
214.0810 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
214.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.0810 €

Cable surrounding current converter, 15.02.316, Janitza

Core type: split, measuring window: 50x80 mm, Ith: 60 x In/1s, overload capacity: 120% permanent, protection class: E (max 120°), protection class: IP20, ambient temp.: -5...+40°C, max. primary line dia.: Ø 28mm, connection cable: 3m, 1,5mm²

Features

  • Especially suitable for digital measuring devices
  • Particularly fast assembly
  • For use around insulated cables up to 2 x 42 mm max.
  • Color-coded secondary lines included
  • Additional fixation of the transducer by two included UV-resistant cable ties
  • Suitable for retrofitting, as the primary circuit does not have to be disconnected
  • Ideal for use in very compact installation spaces
Technical specifications
Version cable conversion current transformer
Rated current 250 A
Width 96 mm
Weight 900 g
Height 158.15 mm
Cable diameter 55 x 85 mm
Depth 56 mm
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Weight
Depth
Version
Width
Cable diameter
Height
1 item in 5 variations
*incl. VAT plus shipping costs