GRIDVIS®-PROFESSIONAL VERL. | Janitza

Network visualization software, update extension for network analyzer UMG 508/ UMG 509/ UMG 511, GRIDVIS®-PROFESSIONAL VERL.

Order No.: 30K4265
EAN: 4099891478919
MPN:
GRIDVIS®-PROFESSIONAL VERL.
51.00.161
Series: GRIDVIS
Janitza
default L
front L
Image may differ
Unit Price (€ / pc.)
170.1700 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
170.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.1700 €

Network visualization software, 5100161, Janitza

GridVis® provides a number of features for power quality analysis:

  • Oscilloscope function of the live values of current and voltage
  • Topology view with limit value monitoring of online values
  • Transient and event overview in the encoder dashboard
  • Graph sets with freely selectable measurement parameters
Technical specifications
Version update extension
Suitable for network analyzer UMG 508/ UMG 509/ UMG 511
Accessory Type Network visualization software
Logistics
Country of origin DE
Customs tariff number 85234910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Accessory Type
Suitable for
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for