40045 | Jokari

Stripping tool for PVC Wires, AWG 32, cable-Ø 0.2 mm, L 102 mm, 34.5 g, 40045

Order No.: 02L5839
EAN: 4099891368128
MPN:
40045
Series: SWS-PLUS
Jokari
40045 Jokari Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
25.5017 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
25.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5017 €

This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.

JOKARI provides specialist solutions for stripping electronic, data and network, solar and flat cables. Micro-strippers strip delicate wires or stranded cables quickly and precisely.

In building services, such as the installation of intercom or telecommunications equipment, special tools are required in order not to damage the fine conductors by stripping. JOKARI’s micro-precisions wire strippers offer the special solution for fast, safe and precise stripping of delicate wires and strands.

The SWS-PLUS 020 is for electronic, telecommunications and modelling purposes. It is with adjustable length stopper and integrated cutter for cable diameters of up to 0.8 mm Ø. The tool has a lightweight design and is Ideal for PVC, TEFLON, KYNAR, TEFZEL, MYLAR cables with diameter AWG 32 (0.2mm Ø) .

Technical specifications
Version stripping tool
AWG cross-section AWG 32
Suitable for PVC Wires
Weight 34.5 g
Length 102 mm
Cable Diameter 0.2 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes